Gossen Metrawatt U584F SC50-L Current Transformer 800/5A 0.5VA Compact Design

MPN
U584F
EAN-13
4012932131017
Order Code
03-8029
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £133.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 10/10/2026

The Gossen Metrawatt SC50-L is an LV current transformer with a primary current rating of 800 A and a line feed-through diameter of 42 mm. It features a high accuracy class of Kll 0.5 and a burden of 0.5 VA, making it suitable for precision measurements in electrical monitoring systems. Typically used in applications like current conversion and loop measurement, it is ideal for deployment in industrial and commercial electrical setups.
Type LV current transformer
Primary Current 800A
Accuracy Class 0.5
Dimensions (L x W x H) 66.2 x 66 x 139 mm
Height 139mm
Length 66.2mm
Line feed-through diameter 42mm
Misc Attribute SC50-L, 800/5A, 0,5VA, Kll 0,5
Width 66mm

Reviews

Be the first to submit a review

Trustpilot