Gossen Metrawatt U542G SC50-E Transformer 1000A/5A Compact Design IP20

MPN
U542G
EAN-13
4012932125436
Order Code
03-8028
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £104.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Gossen Metrawatt SC50-E 1000/5A 0.5VA Kl.0.5 is an alternating current transformer designed for a primary current of 1000 A and a secondary current of 5 A. It serves as a reliable cable conversion current transformer, ideal for retrofitting and current measurement applications. Typical applications include monitoring and measuring current in industrial settings, where precise conversion and measurement are crucial.
Type SC50-E 1000/5A 0,5VA Kl.0,5 42
Primary Current 1000A
Dimensions (L x W x H) 66 x 54.6 x 97 mm
Height 97mm
Length 66mm
Misc Attribute SC50-E 1000/5A 0,5VA Kl.0,5 42
Secondary current 5A
Weight 450g
Width 54.6mm

Reviews

Be the first to submit a review

Trustpilot