Gossen Metrawatt U542D SC50-E Transformer 600A Primary 5A Secondary

MPN
U542D
EAN-13
4012932125405
Order Code
03-8027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £104.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 15/11/2026

The Gossen Metrawatt SC50-E 600/5A 0.5VA Kl.0.5 42 mm is a cable conversion current transformer designed for converting primary currents of up to 600 A to a secondary current of 5 A. Key features include its Rogowski coil design and suitability for retrofitting in electrical systems. It is commonly used in alternating current applications for accurate measurement and monitoring purposes.
Type SC50-E 600/5A 0,5VA Kl.0,5 42mm
Primary Current 600A
Dimensions (L x W x H) 66 x 54.6 x 97 mm
Height 97mm
Length 66mm
Misc Attribute SC50-E 600/5A 0,5VA Kl.0,5 42mm
Secondary current 5A
Weight 450g
Width 54.6mm

Reviews

Be the first to submit a review

Trustpilot