Gossen Metrawatt U542B SC50-E Compact Current Transformer 400/5A 0.5VA

MPN
U542B
EAN-13
4012932125382
Order Code
03-8026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £97.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gossen Metrawatt SC50-E is a cable conversion current transformer designed for primary currents of 400 A and secondary currents of 5 A. This device offers a compact solution for measuring and retrofitting applications, ensuring accurate current conversion with a class 1 accuracy. Ideal for use in alternating current systems, it’s particularly suitable for scenarios requiring transformation and measurement of electrical currents.
Type SC50-E 400/5A 0,5VA Kl.1 42mm
Primary Current 400A
Dimensions (L x W x H) 66 x 54.6 x 97 mm
Height 97mm
Length 66mm
Misc Attribute SC50-E 400/5A 0,5VA Kl.1 42mm
Secondary current 5A
Weight 450g
Width 54.6mm

Reviews

Be the first to submit a review

Trustpilot