Gossen Metrawatt U528C SC40-C Transformer 400/5A 1VA Compact IP20

MPN
U528C
EAN-13
4012932125740
Order Code
03-8024
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £77.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gossen Metrawatt SC40-C 400/5A 1VA Kl.1 28 mm is a cable conversion current transformer designed to convert a primary current of 400 A to a secondary current of 5 A. It is suitable for retrofitting and can be used in alternating current measurement applications. This compact current converter is ideal for monitoring and measuring electrical circuits efficiently.
Type SC40-C 400/5A 1VA Kl.1 28mm
Primary Current 400A
Dimensions (L x W x H) 49 x 44.5 x 67.2 mm
Height 67.2mm
Length 49mm
Misc Attribute SC40-C 400/5A 1VA Kl.1 28mm
Secondary current 5A
Weight 360g
Width 44.5mm

Reviews

Be the first to submit a review

Trustpilot