Gossen Metrawatt U528B SC40-C Transformer 300/5A Compact Easy-Install IP20

MPN
U528B
EAN-13
4012932125733
Order Code
03-8023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £78.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Gossen Metrawatt manufactures the SC40-C 300/5A 1VA Kl.1 28 mm current transformer. It features a primary current of 300 A and a secondary current of 5 A, providing a reliable solution for retrofitting applications. This alternating current transformer is commonly used for accurate measurement and conversion in electrical systems.
Type SC40-C 300/5A 1VA Kl.1 28mm
Primary Current 300A
Dimensions (L x W x H) 49 x 44.5 x 67.2 mm
Height 67.2mm
Length 49mm
Misc Attribute SC40-C 300/5A 1VA Kl.1 28mm
Secondary current 5A
Weight 360g
Width 44.5mm

Reviews

Be the first to submit a review

Trustpilot