Gossen Metrawatt U528A SC40-C Converter 250/5A Compact Easy Install

MPN
U528A
EAN-13
4012932125726
Order Code
03-8022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £73.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Gossen Metrawatt SC40-C 250/5A 1VA Kl.1 28 mm is a current transformer designed to convert a primary current of 250 A to a secondary current of 5 A. It is ideal for applications in alternating current measurement and retrofitting where precise current conversion is needed. This transformer features robust construction and reliable performance for integration into measurement systems.
Type SC40-C 250/5A 1VA Kl.1 28mm
Primary Current 250A
Dimensions (L x W x H) 49 x 44.5 x 67.2 mm
Height 67.2mm
Length 49mm
Misc Attribute SC40-C 250/5A 1VA Kl.1 28mm
Secondary current 5A
Weight 360g
Width 44.5mm

Reviews

Be the first to submit a review

Trustpilot