Gossen Metrawatt U518C SC40-B Transformer 250/5A Compact Cable Design

MPN
U518C
EAN-13
4012932125719
Order Code
03-8021
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £78.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 15/11/2026

The Gossen Metrawatt SC40-B current transformer converts a primary current of 250 A to a secondary current of 5 A with 0.5 VA capacity at class 1 accuracy. Its compact 18 mm design is ideal for retrofitting and measuring alternating current in existing electrical installations. This measurement converter is typically used for accurate current monitoring in industrial and commercial applications.
Type SC40-B 250/5A 0,5VA Kl.1 18mm
Primary Current 250A
Dimensions (L x W x H) 49 x 44.5 x 67.2 mm
Height 67.2mm
Length 49mm
Misc Attribute SC40-B 250/5A 0,5VA Kl.1 18mm
Secondary current 5A
Weight 360g
Width 44.5mm

Reviews

Be the first to submit a review

Trustpilot