Gossen Metrawatt U518A SC40-B Current Transformer 150/5A 1VA Compact Design

MPN
U518A
EAN-13
4012932125696
Order Code
03-8019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £78.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The Gossen Metrawatt SC40-B is a current transformer designed for converting primary current of 150 A to a secondary current of 5 A. With precision for retrofitting applications, it features 1 VA power rating in a compact 18 mm form. Typical applications include measurement in alternating current systems and integration into industrial electrical systems.
Type SC40-B 150/5A 1VA Kl.1 18mm
Primary Current 150A
Dimensions (L x W x H) 49 x 44.5 x 67.2 mm
Height 67.2mm
Length 49mm
Misc Attribute SC40-B 150/5A 1VA Kl.1 18mm
Secondary current 5A
Weight 360g
Width 44.5mm

Reviews

Be the first to submit a review

Trustpilot