Gossen Metrawatt U282C METRALINE ENERGY AC Electricity Meter MID Approved

Order Code:

03-8013

Brand: Gossen Metrawatt MPN: U282C EAN-13: 4012932133998

Discontinued


Gossen Metrawatt's U282C METRALINE ENERGY is a digital electricity meter for AC applications. This MID-approved energy meter accurately measures power consumption, making it ideal for residential and commercial settings. The device is designed to ensure efficient and reliable monitoring of electrical energy usage.
Display Type Digital
Accuracy Class B
Current (max.) 80A
Current (min.) 0.25A
Current Range 0.25 up to 80 A
Dim (L x W x H) 70 x 36 x 90 mm
Frequency 50Hz
Height 90mm
Length 70mm
Mains voltage (max.) 276V
Mains voltage (min.) 184V
MID-approved Yes
Misc Attribute U282C METRALINE ENERGY
Nominal voltage range 184 up to 276 V
Operating Voltage 230V
Recess length 70mm
Recess width 36mm
Self-consumption 2W
Starting current 0.015A
Type Electricity meter (AC)
Width 36mm

Trustpilot