Gossen Metrawatt U281B METRALINE ENERGY Electricity Meter MID-Certified

Order Code:

03-8010

Brand: Gossen Metrawatt MPN: U281B EAN-13: 4012932133950

Discontinued


The Gossen Metrawatt U281B METRALINE ENERGY is a digital AC electricity meter designed for precise energy measurement. This MID-approved device is suitable for both residential and commercial energy monitoring applications. It is ideal for ensuring accurate electricity consumption tracking in various settings.
Display Type Digital
Accuracy Class B
Current (max.) 40A
Current (min.) 0.25A
Current Range 0.25 up to 40 A
Dim (L x W x H) 70 x 18 x 94 mm
Frequency 50Hz
Height 94mm
Length 70mm
Mains voltage (max.) 276V
Mains voltage (min.) 184V
MID-approved Yes
Misc Attribute U281B METRALINE ENERGY
Nominal voltage range 184 up to 276 V
Operating Voltage 230V
Recess length 70mm
Recess width 18mm
Self-consumption 2W
Starting current 0.02A
Type Electricity meter (AC)
Width 18mm

You may also like


Trustpilot