Gossen Metrawatt U2389-V047 ENERGYMID 3-Phase Digital Electricity Meter

MPN
U2389-V047
EAN-13
4012932133707
Order Code
03-8008
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £592.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 30/10/2026

The Gossen Metrawatt U2389-V047 electricity meter is a 3-phase digital device with a converter jack for accurate energy measurement. It is MID-approved and designed for precision in commercial or industrial settings. This meter supports efficient monitoring and control of electrical systems.
Type Electricity meter (3-phase) incl. converter jack
Accuracy Class B
Calibration Regenerated/calibrated
Colour Black
Counter type Top hat rail meter
Current (max.) 6A
Current (min.) 0.01A
Current load 5A
Current Range 0.01 up to 6 A
Dim (L x W x H) 69 x 72 x 90 mm
Display Type Digital
Frequency 50Hz
Height 90mm
Length 69mm
Mains voltage (max.) 460V AC
Mains voltage (min.) 320V AC
MID-approved Yes
Nominal voltage range 320 up to 460 V AC
Reading Type Energy consumption
Recess length 90mm
Recess width 72mm
Recording Time (max.) (details) 48 Mon.
Special feature Certified meter reading process (PTB-A 50.7)
Starting current 2mA
Weight 300g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot