Gossen Metrawatt U118H SC40-B Transformer 100/1A Compact Easy Install

MPN
U118H
EAN-13
4012932125511
Order Code
03-7997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £78.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 15/11/2026

The Gossen Metrawatt SC40-B 100/1A 0.2VA Kl.1 18 mm is a cable conversion current transformer designed for retrofitting applications. It converts a primary current of 100 A to a secondary current of 1 A with high accuracy. Suitable for alternating current measurement setups, this transformer is ideal for monitoring and controlling electrical installations.
Type SC40-B 100/1A 0,2VA Kl.1 18mm
Primary Current 100A
Dimensions (L x W x H) 49 x 44.5 x 67.2 mm
Height 67.2mm
Length 49mm
Misc Attribute SC40-B 100/1A 0,2VA Kl.1 18mm
Secondary current 1A
Weight 360g
Width 44.5mm

Reviews

Be the first to submit a review

Trustpilot