Gossen Metrawatt U118C SC30 Current Transformer 100/1A 0.2VA Compact Design

MPN
U118C
EAN-13
4012932125467
Order Code
03-7994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £69.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 15/11/2026

The Gossen Metrawatt SC30 100/1A is a conversion current transformer designed for retrofitting and measurement applications. It steps down a primary current of 100 A to a secondary current of 1 A, with an accuracy class of 3 and a burden of 0.2 VA. This compact transformer, suitable for alternating current systems, is ideal for use in electrical measurement and monitoring tasks.
Type SC30 100/1A 0,2VA Kl.3 18mm
Primary Current 100A
Dimensions (L x W x H) 36 x 35.6 x 50.4 mm
Height 50.4mm
Length 36mm
Misc Attribute SC30 100/1A 0,2VA Kl.3 18mm
Secondary current 1A
Weight 240g
Width 35.6mm

Reviews

Be the first to submit a review

Trustpilot