Gossen Metrawatt U118B SC30 Current Transformer 75/1A Compact Design IP20

MPN
U118B
EAN-13
4012932125450
Order Code
03-7993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £69.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gossen Metrawatt SC30 75/1A 0.2VA Kl.3 18 mm is a cable conversion current transformer designed for primary currents of 75 A and secondary currents of 1 A. Manufactured by Gossen Metrawatt, this device is compact and suitable for retrofitting in small electrical spaces. It is typically used for measuring and converting alternating current in industrial and electrical applications.
Type SC30 75/1A 0,2VA Kl.3 18mm
Primary Current 75A
Dimensions (L x W x H) 36 x 35.6 x 50.4 mm
Height 50.4mm
Length 36mm
Misc Attribute SC30 75/1A 0,2VA Kl.3 18mm
Secondary current 1A
Weight 240g
Width 35.6mm

Reviews

Be the first to submit a review

Trustpilot