Gossen Metrawatt U118A SC30 Current Transformer 60/1A 0.2VA Compact Design

MPN
U118A
EAN-13
4012932125443
Order Code
03-7992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £71.77 £71.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/11/2026

The Gossen Metrawatt SC30 60/1A current transformer is designed for transforming a primary current of 60 A to a secondary current of 1 A with a power rating of 0.2 VA, accuracy class 3, and a compact size of 18 mm. It is manufactured by Gossen Metrawatt and is commonly used in retrofitting and cable conversion applications. This alternating current transformer is ideal for measurement and monitoring tasks in electrical systems.
Type SC30 60/1A 0,2VA Kl.3 18mm
Primary Current 60A
Dimensions (L x W x H) 36 x 35.6 x 50.4 mm
Height 50.4mm
Length 36mm
Misc Attribute SC30 60/1A 0,2VA Kl.3 18mm
Secondary current 1A
Weight 240g
Width 35.6mm

Reviews

Be the first to submit a review

Trustpilot