Gossen Metrawatt SLP 320-32 320W Single Output Variable DC Power Supply 32V

Gossen Metrawatt SLP 320-32 320W Single Output Variable DC Power Supply 32V

MPN
SLP 320-32
EAN-13
4016138541045
Order Code
54-7425

No longer stocked


The SLP series from Gossen Metrawatt are single-channel laboratory power supplies for universal use in research, development, production, training and service. The instruments are capable of maintaining either constant voltage or constant current levels, and deliver 320W of nominal power over a wide range thanks to the autoranging output. Outputs are available on both the front and rear panels, the rear panel also has an analog 0 to 10V interface and 20mA outputs for the PSU's status. Also on the rear panel is a through mains supply allowing up to three SLPs to use the same mains input. Multiple devices can be linked together to achieve a desired output voltage, by using a master slave configuration the load current is shared equally and the output is controlled from the master supply. Over-temperature protection is a standard feature.
  • Single output
  • Voltage range 0 to 32V
  • Current range 0 to 18A
  • Max. power 320W
  • 2 x safety connectors (front) / screw clamp (rear)
  • Dimensions 102 x 221.5 x 397.5mm
  • Input voltage range 230V AC ±10%
  • Manufacturers type SLP 320-32
  • Weighs 2.8Kg
Type Bench PSU (adjustable voltage)
Input Voltage 230v ac
Current range 0 to 18A
Max. power 320w
Voltage range 0 to 32V

Trustpilot