Gossen Metrawatt M240A METRAHIT X-TRA Multimeter 12000 counts CAT IV 600 V

Order Code:

54-7214

Brand: Gossen Metrawatt MPN: M240A EAN-13: 4012932118087
Qty Unit Price (Ex VAT)
1+ £607.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


The new Gossen Metrawatt METRAHIT X-TRA multimeters from the STARLINE generation are robust, reliable digital multimeters with housings made of impact-resistant plastic. The devices are distinguished by their exemplary design of 3 sockets with automatic blocking (ABS), TRMS measurement of alternating and pulsating current to 30KHz, temperature measurement using K-type thermocouples and an illuminated display with large digits. In addition to the functions found in the BASE model (54-7212), the X-TRA version features a low pass filter for AC readings, direct reading of AC/DC current, duty cycle and capacitance measurement, settings for Pt100/1000 platinum thermocouples and memory for over 15,000 samples with date and time stamps.Supplied with KS17-2 cable set, a protective rubber cover, 2 x AA batteries, condensed operating instructions, CD-ROM with full operating iinstructions and the DAkkS calibration certificate.
  • Direct AC/DC current measurement
  • Switch-1KHz/-3 dB lowpass filter
  • TrueRMS bandwidth 20KHz
  • 15000 sample memory with internal clock
  • Bidirectional infrared interface
  • Power adaptor jack
  • IP52 rated
AC Voltage Max 1000V
DC Voltage Max 1000V
Bidirectional infrared interface
Display Counts 12000
Frequency Max. 0.001GHz
Maximum Resistance 40000000Ω
Power adaptor jack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot