Gossen Metrawatt M630P METRAVOLT VT 1500 Two-Pole Voltage Tester CAT IV 1000V

MPN
M630P
EAN-13
4012932133516
Order Code
03-7979
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £466.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gossen Metrawatt METRAVOLT VT 1500 is a two-pole voltage tester designed for CAT IV 1000 V applications. Featuring both an LCD and LED for clear readings, it ensures precise voltage and current testing. This device is typically used by electricians for safe and reliable testing in industrial and commercial settings.
Maximum Voltage 1500V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 275 x 89 x 35 mm
Frequency Range 16.7 Hz - 10 kHz
Height 35mm
Insulation Test Voltage CAT IV
IP Rating IP65
Length 275mm
Load switching 40mA
Max. frequency 10kHz
Min. frequency 16.7Hz
Misc Attribute METRAVOLT VT 1500
Reading Category CAT IV 1000 V
Type Two-pole voltage tester
V AC reading range (min.) 100mV
Voltage reading range DC (min.) 100mV
Weight 270g
Width 89mm

Reviews

Be the first to submit a review

Trustpilot