Gossen Metrawatt M630K METRAOHM 10 Tester CAT II 600V LCD 4-Wire Method

MPN
M630K
EAN-13
4012932133776
Order Code
03-7978
Country of Origin
Serbia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1457.69 £1302.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gossen Metrawatt METRAOHM 10 is an electrical isolation tester designed for safe and accurate testing up to CAT II 600 V. It features a clear LCD for easy reading and is ideal for checking voltage and current in electrical systems. This two-pole voltage tester is commonly used in electrical installations and maintenance tasks.
Type Electrical isolation tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (with certificate)
Dimensions (L x W x H) 250 x 135 x 107 mm
Display LCD
Height 107mm
Insulation Test Voltage CAT II
IP Rating CAT II
Length 250mm
Misc Attribute METRAOHM 10
Reading Category CAT II 600 V
Weight 1750g
Width 135mm

Reviews

Be the first to submit a review

Trustpilot