Gossen Metrawatt M611H METRALINE VT Voltage continuity tester LCD Acoustic

MPN
M611H
EAN-13
4012932135176
Order Code
16-3490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £79.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 weeks

Gossen Metrawatt M611H is a high-precision voltage and continuity tester designed with advanced functionality for electrical testing and troubleshooting. Featuring an LCD display and acoustic signals, the M611H ensures clear and accurate readings for voltage measurement within a range of 1 V to 1,000 V AC/DC. Its robust construction makes it ideal for rigorous environments, enabling engineers to carry out efficient electrical continuity checks and voltage assessments in both industrial and commercial settings. This product, also known by the alternate description 3411551, is particularly suited for applications involving electrical panel testing, equipment servicing, and circuit verification.
Display Type Digital (LCD)
Dimensions (L x W x H) 280 x 75 x 35 mm
Frequency Range 1 Hz - 950 Hz
Height 35mm
Insulation Test Voltage CAT I
Length 280mm
Max. frequency 950Hz
Min. frequency 1Hz
Reading Category CAT IV 600 V
Type Voltage and continuity tester
Weight 280g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot