Gossen Metrawatt M611F Two-pole Voltage Tester LCD/LED CAT IV 600V IP65

MPN
M611F
EAN-13
4012932124019
Order Code
03-7973
Country of Origin
Ireland
View Full Product Range (5)

Discontinued


The Gossen Metrawatt DUSPOL digital 1000 is a reliable two-pole voltage tester designed for accurately measuring voltage in CAT III 1000 V and CAT IV 600 V environments. This device features an LCD, LED indicators, vibration alerts, and acoustic signals for enhanced usability. It is ideal for professionals in electrical testing applications who require precise and versatile measurement tools.
Maximum Voltage 1200V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Frequency Range 0 Hz - 1000 Hz
Insulation Test Voltage CAT IV
IP Rating IP65
Load switching 30mA
Max. frequency 1000Hz
Min. frequency 0Hz
Misc Attribute DUSPOL digital 1000
Type Two-pole voltage tester
V AC reading range (min.) 1V
Voltage reading range DC (min.) 6V
Weight 250g

Trustpilot