Gossen Metrawatt M611D DUSPOL Voltage Tester CAT III/IV IP65 No Batteries

MPN
M611D
EAN-13
4012932124026
Order Code
03-7971
Country of Origin
Ireland
View Full Product Range (5)

Discontinued


The Gossen Metrawatt DUSPOL analog 1000 is a two-pole voltage tester suitable for CAT III 1000 V and CAT IV 600 V testing. It features LED indicators and vibration feedback for reliable voltage testing. This device is ideal for electricians and technicians assessing both current and voltage levels in various electrical systems.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Frequency Range 0 Hz - 60 Hz
Insulation Test Voltage CAT IV
IP Rating IP65
Load switching 30mA
Max. frequency 60Hz
Min. frequency 0Hz
Misc Attribute DUSPOL analog 1000
Type Two-pole voltage tester
V AC reading range (min.) 12V
Voltage reading range DC (min.) 12V
Weight 250g

Trustpilot