Gossen Metrawatt M550T METRISO PRIME Insulation Tester 100-5000V Range

MPN
M550T
EAN-13
4012932126150
Order Code
03-7968
Country of Origin
Germany
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £1575.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 weeks

The Gossen Metrawatt METRISO PRIME is an insulation tester capable of handling multiple voltage levels from 100 V to 5000 V and measuring up to 1 TO. This resistance tester is ideal for conducting ohm and insulation tests, ensuring effective electrical isolation. Common applications include maintenance, troubleshooting, and safety checks in electrical systems.
Type Insulation Tester
Minimum Test Voltage CAT IV
Display Type Analogue
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Insulation resistance (max.) 1 TΩ
Power supply (details) 6 mono batteries (D)
Reading Type Insulation resistance

Reviews

Be the first to submit a review

Trustpilot