Gossen Metrawatt M520F METRALINE MF Multifunction Electrical Installation Tester

MPN
M520F
EAN-13
4012932135169
Order Code
03-7956
Country of Origin
Serbia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £944.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 4 weeks

The Gossen Metrawatt M520F METRALINE MF is a multifunction installation tester designed for standards-compliant verification of electrical installations in accordance with IEC 60364-6 (DIN VDE 0100-600), DIN EN 50110-1 (DIN VDE 0105-100), IEC 61851-1 (DIN VDE 0122-1) and relevant sections of EN 61557 (VDE 0413).

Featuring a colour graphical display, intuitive user guidance, integrated help diagrams and acoustic feedback, the METRALINE MF simplifies installation verification and fault diagnosis while providing the measurement functions required for fixed electrical installations, e-mobility infrastructure and earthing systems.

Results can be stored directly within the instrument, with memory for up to 1000 measurements and USB connectivity for data transfer and reporting.


Features:

  • Multifunction installation tester for standards-compliant electrical testing.
  • Designed for testing to IEC 60364-6, DIN VDE 0100-600, DIN EN 50110-1 and IEC 61851-1.
  • Colour graphical display with intuitive user interface.
  • Integrated help diagrams for individual test functions.
  • Acoustic guidance and measurement signals for simplified operation.
  • Low-resistance continuity testing with 200mA test current and automatic polarity reversal.
  • Adjustable insulation resistance testing up to 1000V.
  • RCD/FI testing for Type A, AC, B, B+, F devices, including automatic test sequences.
  • RDC-DD testing with 6mA DC for EV charging point applications.
  • Earth resistance measurement with 3-pole, 4-pole and Wenner methods (optional E-Set Basic required).
  • Loop impedance and line impedance testing.
  • Prospective fault current and prospective short-circuit current calculation.
  • TRMS voltage, frequency and phase sequence measurement.
  • Internal memory capable of storing up to 1000 measurements.
  • USB interface for result transfer, updates and evaluation.
  • Compatible with METRAreport software.
  • Compact format for mobile testing applications.
  • CAT III 600V and CAT IV 300V safety ratings.
  • IP40 rated enclosure.

The M250F is ideal for applications:

  • Initial verification of low-voltage electrical installations.
  • Periodic inspection and testing of commercial and industrial electrical systems.
  • Electrical installation testing to IEC 60364 and EN 61557 requirements.
  • Verification of protective measures and protective conductors.
  • Loop impedance and fault current testing for circuit protection validation.
  • Insulation resistance testing of electrical circuits and installations.
  • Testing of Type A, AC, B, B+, and F RCD devices.
  • Earthing system verification using 3-pole, 4-pole and Wenner measurement methods.
  • Testing and verification of EV charging infrastructure, including RDC-DD measurements.
  • Electrical contractors, commissioning engineers, maintenance electricians and inspection professionals.
Type Multifunction installation tester
Manufacturers Warranty 1 Year
Continuity Test Current 200mA
Data Interface USB
Dimensions (L x W x H) 243 x 135 x 105 mm
Display Colour Graphic Display
Earth Resistance Measurement 3-Pole, 4-Pole & Wenner
Frequency measurement Yes
Ingress Protection IP40
Insulation resistance range Up to 999MΩ
Insulation Resistance Test Voltage 50V, 100V, 250V, 500V, 1000V
Measurement Memory 1000 Results
Operating Temperature 0°C to +40°C
Phase Sequence Measurement Yes
Power Supply 6 × AA Batteries
RCD Testing Type A, AC, B, B+, F
RDC-DD Test 6mA DC
Safety Category CAT III 600V / CAT IV 300V
Software Compatibility METRAreport
Voltage measurement TRMS, 0 to 550V AC

Reviews

Be the first to submit a review

Trustpilot