Gossen Metrawatt M242A METRAHIT PRO Digital Multimeter 12000 counts CAT IV 600 V

MPN
M242A
EAN-13
4012932118216
Order Code
54-7213
  • Not available for Export

No longer stocked


The new Gossen Metrawatt METRAHIT PRO multimeters from the STARLINE generation are robust, reliable digital multimeters with housings made of impact-resistant plastic. The devices are distinguished by their exemplary design of 3 sockets with automatic blocking (ABS), TRMS measurement to 30KHz, temperature measurement using K-type thermocouples and an illuminated display with large digits. In addition to the functions found in the BASE model (54-7212), the PRO version features a low pass filter for AC readings and direct reading of AC/DC current without the need for a clamp probe. Supplied with KS17-2 cable set, 2 x AA batteries, condensed operating instructions, CD-ROM with full operating iinstructions and the DAkkS calibration certificate.
  • Direct AC/DC current measurement without a clip-on probe
  • Switch-1 kHz/-3 dB lowpass filter
  • TrueRMS bandwidth 10KHz
  • IP52 rated
Type Handheld multimeter
AC Voltage Max 1000V
Colour Multicolour
DC Voltage Max 1000V
Display Counts 12000
Frequency Max. 0.00003GHz
Maximum Resistance 40000000Ω

Trustpilot