Gossen Metrawatt M205A Metrahit 2+ Digital Multimeter LCD CAT III 600 V

MPN
M205A
EAN-13
4012932120448
Order Code
54-7209
Qty Unit Price (Ex VAT)
1+ £241.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 weeks

The METRAHIT 2+ digital multimeter from Gossen Metrawatt has a rugged and shock resistant design making it ideal for training, service, development and research. Automatic blocking sockets prevent incorrect connection of measurement cables and inadvertent selection of the wrong measured quantity. This significantly reduces danger to the user, the instrument and the system under test, and eliminates it entirely in many cases. The meter has a clear 4 digit display and a bar graph which comes into its own when using the MAX/MIN function. In this mode the digital display shows the maximum and minimum values since the button was pressed and the bar graph shows the instantantaneous value. Supplied with a protective rubber jacket, 2 x AA batteries, 1 x KS17-2 measurement cable set, the DKD calibration and operating instructions.
  • Automatic socket lock (ABS)
  • Storage of MIN / MAX values
  • Automatic storage of readings
  • Protection Device: IP40 socket
  • IP20 rated
  • Dimensions, height: 195 x 84 x 35mm
  • Displays LCD
  • Uses 2 x AA batteries
  • Weighs 350g
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
Frequency Max. 0.001GHz
Maximum Resistance 40000000Ω

Reviews

Be the first to submit a review

Trustpilot