Gossen Metrawatt M197A METRALINE DM 62 Multimeter Digital CAT III 600V

MPN
M197A
EAN-13
4012932131871
Order Code
03-7949
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £157.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 weeks

The Gossen Metrawatt METRALINE DM 62 is a versatile digital multimeter designed for both CAT III 600 V and CAT IV 300 V environments. With a display capability of 6600 counts, it is suitable for a wide range of voltage, current, and frequency testing applications. Ideal for electricians and technicians, it ensures precise and reliable readings in various electrical and electronic settings.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.01mA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.01mA
Basic Accuracy 0.4%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 53 x 86 x 188 mm
Display Digital
Display Counts 6600
Frequency Range 2kHz
Frequency reading range 0.01 Hz - 10MHz
Height 188mm
Length 53mm
Measurement type (details) True RMS
Misc Attribute METRALINE DM 62
Power supply (details) 2 AA batteries
Reading range - capacity 1 pF - 40mF
Reading range - resistance 0.1 Ω - 60MΩ
Temperature -50 to +1300°C
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Width 86mm

Reviews

Be the first to submit a review

Trustpilot