Gossen Metrawatt Hand-Held Multimeters Handheld multimeter 619460

The Gossen Metrawatt range consists of versatile, high-precision multimeters designed for advanced electrical measurement and testing applications.
Description Image Product Buy Pricing (Ex VAT) Type AC Voltage Max DC Voltage Max Current reading AC Current Range AC Bandwidth A AC reading range (min.) AC Voltage Range Battery A DC reading range (max.) Auto Range Analogue Bar Graph Calibrated to Measurement type (details) Calibration AC resistance Automatic Blocking Sockets (ABS) Auto power off Misc Attribute Amperage reading range AC (max.)
Gossen Metrawatt M192A Metraline DM41 Multimeter 4000 Count CAT III/IV
Gossen Metrawatt M192A Metraline DM41 Multimeter 4000 Count CAT III/IV
Standard range
Order code: 03-7945
MPN: M192A

Despatched same day - 1 in stockAdditional quantity lead time 4 weeks
1+ £84.13
Price per unit Ex VAT
Handheld multimeter 600V AC 600V DC 10µA to 10A 100µV to 600V Yes Yes
Gossen Metrawatt M194A METRALINE DM 61 Handheld Multimeter CAT III/IV 600V
Gossen Metrawatt M194A METRALINE DM 61 Handheld Multimeter CAT III/IV 600V
Standard range
Order code: 03-7947
MPN: M194A

Despatched same day - 3 in stockAdditional quantity lead time 4 weeks
1+ £105.59
Price per unit Ex VAT
Handheld multimeter 1000V AC 1000V DC 10µA to 660mA 100µV to 1000V Yes 66 Points Yes
Gossen Metrawatt M197A METRALINE DM62 True RMS Digital Multimeter
Gossen Metrawatt M197A METRALINE DM62 True RMS Digital Multimeter
Standard range
Order code: 03-7949
MPN: M197A

Despatched same day - 3 in stockAdditional quantity lead time 4 weeks
1+ £141.87
Price per unit Ex VAT
TRMS Digital Multimeter 1000V AC 1000V DC 10μA to 10A 100μV to 1000V 65 divisions Approx. 15 minutes
Gossen Metrawatt M243E METRAHIT AM TECH Multimeter 12000 Counts DAkkS Calibrated
Gossen Metrawatt M243E METRAHIT AM TECH Multimeter 12000 Counts DAkkS Calibrated
Standard range
Order code: 03-7951
MPN: M243E

Despatched within 4 working days - 10 in stock
1+ £578.66
Price per unit Ex VAT
Handheld multimeter AC/DC DAkkS standards True RMS METRAHIT AM TECH + GH
Gossen Metrawatt M273S Multifunction Installation & Motor Testing Multimeter
Gossen Metrawatt M273S Multifunction Installation & Motor Testing Multimeter
Standard range
Order code: 03-7952
MPN: M273S

Despatched same day - 1 in stockAdditional quantity lead time 8 weeks
1+ £2384.96
Price per unit Ex VAT
Multifunction Multimeter 1000V AC 1000V DC Up to 100kHz 3.7V 4000mAh Li-ion rechargeable battery DAkkS calibration certificate included
Gossen Metrawatt M274S Handheld Multimeter Precision Tester CAT IV 600V
Gossen Metrawatt M274S Handheld Multimeter Precision Tester CAT IV 600V
Extended range
Order code: 03-7953
MPN: M274S

Available to back orderBack order, lead time 5 weeks
1+ £2508.46
Price per unit Ex VAT
Handheld multimeter 1000.0V 1000.0V 300.00µA 1.0000A DAkkS standards 9MΩ 1.0000A

Trustpilot