Gossen Metrawatt M194A METRALINE DM 61 Handheld Multimeter CAT III/IV 600V

MPN
M194A
EAN-13
4012932131864
Order Code
03-7947
Country of Origin
India
  • Free UK shipping available
  • 3 Years Manufacturers Warranty
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £117.52 £105.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 weeks

The Gossen Metrawatt METRALINE DM61 (M194A) is a professional auto-ranging digital multimeter designed for electrical installation, maintenance and troubleshooting applications.

Featuring a 6600-count dual display, analogue bar graph, temperature measurement capability and support for current clamp transformers via its adjustable clip factor function, the DM61 provides a versatile measurement solution for engineers, electricians and technical education environments.

The rugged design incorporates patented Automatic Blocking Sockets (ABS), CAT IV 300V / CAT III 600V protection and a shock-resistant rubber holster for reliable use in demanding working environments.


Features:

  • Digital multimeter with analogue bar graph and temperature measurement.
  • 6600-count dual digital display with backlight.
  • 66-point analogue bar graph for trend monitoring.
  • Measures AC/DC voltage, AC/DC current, resistance and temperature.
  • Continuity and diode testing functions.
  • Auto-ranging operation with measured value storage.
  • Adjustable clip factor for use with current transformer clamps.
  • Current measurement up to 660A when used with an optional 1000:1 current clamp transformer.
  • Direct current measurement from 10µA to 660mA AC/DC.
  • Voltage measurement from 100µV to 1000V AC/DC.
  • Automatic Blocking Sockets (ABS) help prevent incorrect test lead connection.
  • CAT IV 300V and CAT III 600V safety ratings.
  • Rugged construction with protective rubber holster.
  • 3-year manufacturer's warranty.

The M194A is ideal for applications:

  • Electrical installation testing and fault finding.
  • General electrical maintenance and repair work.
  • Voltage and current measurements in commercial and industrial systems.
  • Current measurements using optional current clamp transformers up to 660A.
  • Continuity testing during commissioning and troubleshooting activities.
  • Temperature monitoring using suitable temperature probes.
  • Electrical engineering education, training and apprenticeships.
  • Workshop, laboratory and field-service measurement applications.
Type Handheld multimeter
AC Voltage Max 1000V AC
DC Voltage Max 1000V DC
AC Current Range 10µA to 660mA
AC Voltage Range 100µV to 1000V
Analogue Bar Graph 66 Points
Auto Range Yes
Automatic Blocking Sockets (ABS) Yes
Continuity test Yes
Current Clamp Capability Up to 660A via Optional 1000:1 Clamp
Data Hold / Measurement Storage Yes
DC Current Range 10µA to 660mA
DC Voltage Range 100µV to 1000V
Dimensions (L x W x H) 53 x 86 x 188 mm
Diode Test Yes
Display Resolution 6600 Counts
Display Type Dual Digital Display with Backlight
Manufacturers Warranty 3 Years
Resistance measurement Yes
Safety Rating CAT IV 300V / CAT III 600V
Temperature measurement Yes

Reviews

Be the first to submit a review

Trustpilot