The Gossen Metrawatt KS17-2 test lead set is a professional measurement accessory designed for use with multimeters, handheld calibrators and electrical test instruments.
The set comprises two high-quality measurement leads with permanently attached test probes and contact-protected angled plugs, providing a reliable solution for voltage, current and resistance measurements in electrical maintenance, installation and troubleshooting applications.
With a CAT III 1000V safety rating, 16A current capacity and 1.3m cable length, the KS17-2 is suitable for a wide range of industrial and commercial testing tasks.
Features:
- Professional test lead set for electrical measurement applications.
- Consists of two measurement leads with permanently attached test probes.
- Contact-protected angled plugs improve user safety during testing.
- Maximum current rating of 16A.
- Safety rating of CAT III 1000V.
- Cable length of 1.30m.
- Compatible with optional hook clips, alligator clips and cable lugs for specialist measurement tasks.
- 4mm banana plug connection with integrated probe tips.
- Red and black lead identification for easy polarity recognition.
The KS17-2 is ideal for applications:
- Voltage measurement with digital multimeters.
- Current and resistance measurement in electrical systems.
- Electrical installation testing and commissioning.
- Industrial electrical maintenance and troubleshooting.
- Workshop, laboratory and field-service measurements.
- Use with optional crocodile clips, hook clips and cable lugs when hands-free testing or specialist connections are required.
| Cable Length |
1.3m |
| Nominal Current |
16A |
| Type |
Safety test lead et |
| Colour |
Red/black |
| Diameter/connectortype |
4mm |
| Nominal Voltage |
1000V |
| Reading Category |
CAT III 1000 V |
| Type A |
Test probe |
| Type B |
4 mm plug |
| Weight |
0.10g |