Gorilla Glue 4044600 Gorilla Superglue Gel 3g (Twin Pack)

MPN
4044600
Brand
Gorilla Glue
EAN-13
5704947002824
Order Code
96-1537
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Dispensing Method:

    Bottle Tube
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockFurther 20 despatched in 2 working days

Gorilla Superglue Gel has a non-run control gel formula, allowing controlled application and making it ideal for use on vertical surfaces. The glue bonds in 10 seconds and is impact-tough.


  • Size: 2x 3g
Type Superglue
Colour White
Dispensing Method Tube
Volume 2 x 3ml
Size 2x 3g

Reviews

Be the first to submit a review

Trustpilot