Gorilla Superglue Gel 15g

Gorilla Superglue Gel has a non-run control gel formula, allowing controlled application and making it ideal for use on vertical surfaces. The glue bonds in 10 seconds and is impact-tough.

1 x Gorilla Superglue Gel 15g

Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Size Type Colour
Gorilla Glue 4044400 Gorilla Superglue Gel 15g
Gorilla Glue 4044400 Gorilla Superglue Gel 15g
Standard range
Order code: 96-1536
MPN: 4044400

Despatched same day - 6 in stockFurther 100 despatched in 2 working days
1+ £6.49
Price per unit Ex VAT
Bottle Superglue White
Gorilla Glue 4044600 Gorilla Superglue Gel 3g (Twin Pack)
Gorilla Glue 4044600 Gorilla Superglue Gel 3g (Twin Pack)
Standard range
Order code: 96-1537
MPN: 4044600

Despatched same day - 18 in stockFurther 20 despatched in 2 working days
1+ £6.10
Price per unit Ex VAT
Tube 2 x 3ml 2x 3g Superglue White

Trustpilot