GoPro CHDHZ-203-RW HERO Surveillance System Waterproof Advanced Features

MPN
CHDHZ-203-RW
Brand
GoPro
EAN-13
0818279029352
Order Code
18-9932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £498.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 17/09/2026

GoPro CHDHZ-203-RW, 3399726, is a versatile addition to the field of surveillance systems. This model is designed to deliver high-resolution 360-degree video capture using its MAX 360 technology, making it ideal for comprehensive monitoring solutions. Its robust waterproof construction ensures reliable performance in harsh environmental conditions, suitable for both indoor and outdoor installations. Engineered for applications such as surveillance in security infrastructures, remote monitoring of industrial sites, and research areas requiring wide-angle coverage, it offers advanced features that enhance situational awareness for engineers and surveillance professionals alike.
Type Action camera
Colour Black
Depth 25mm
Dimensions (W x H x D) 65 x 72 x 25 mm
Height 72mm
Power Supply Rechargeable battery
Product Type Action camera
Sensor Resolution 16.6MP
Sensor Type CMOS
Supported Memory cards microSD
Video resolution 5312 x 2988 Pixel
Waterproof Yes
Width 65mm

Reviews

Be the first to submit a review

Trustpilot