GoPro CHDFB-131-EU Surveillance System compact durable for versatile use

MPN
CHDFB-131-EU
Brand
GoPro
EAN-13
0810116381661
Order Code
18-9927
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £845.55 £718.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 17/09/2026

GoPro CHDFB-131-EU is a specialised surveillance system designed for versatile use, prominently featured in the HERO13 Black Creator Edition. The system is compact and durable, making it well-suited for a variety of demanding environments where reliability and robust performance are essential. Engineered to deliver high-quality video capture with consistent clarity, this device is particularly beneficial for applications such as security monitoring, wildlife observation, and remote surveillance installations. Its construction reflects a blend of resilience and precision, accommodating the technical requirements of both industrial and commercial surveillance needs. The CHDFB-131-EU stands as an efficient solution for professionals seeking dependable operation in diverse field conditions.
Type Action camera
Charging Capacity (max.) 10W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Depth 33.6mm
Dimensions (W x H x D) 71.8 x 50.8 x 33.6 mm
Height 50.8mm
Power Supply Rechargeable battery
Product Type Action camera
Screen size diagonal (cm) 5.76cm
Screen size diagonal (inches) 2.27inch
Sensor Resolution 27.6MP
Sensor Type CMOS
Supported Memory cards microSD
Video resolution 5312 x 2988 Pixel
Waterproof Yes
Weight 121g
Width 71.8mm

Reviews

Be the first to submit a review

Trustpilot