GoPro CHDFB-121-EU Surveillance System 2957965 Compact Durable Black

MPN
CHDFB-121-EU
Brand
GoPro
EAN-13
0810116380312
Order Code
18-9926
Country of Origin
China

Discontinued


GoPro CHDFB-121-EU is a compact and durable surveillance system, designed to meet the demanding needs of both professional and technical environments. Part of the HERO12 Black Creator Edition, this model provides enhanced video capture capabilities, making it suitable for applications requiring high-resolution imaging and reliable performance under varied environmental conditions. Its robust construction ensures functionality in challenging settings, while its advanced features support detailed monitoring and analysis. Commonly deployed in engineering surveillance applications, such as structural monitoring and site inspection, this system offers engineers the precision and durability needed for meticulous project assessments.
Type Action camera
Charging Capacity (max.) 10W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Depth 33.6mm
Dimensions (W x H x D) 71.8 x 50.8 x 33.6 mm
Height 50.8mm
Power Supply Rechargeable battery
Product Type Action camera
Sensor Type CMOS
Waterproof Yes
Weight 154g
Width 71.8mm

Trustpilot