GoodSky RWH-SS-112D PCB Relay 12V DC 15A 1CO 1 piece Tray

Image Representative of Range

GoodSky RWH-SS-112D PCB Relay 12V DC 15A 1CO 1 piece Tray

MPN
2347589
Brand
Good Sky
EAN-13
4064161160740
Order Code
09-2305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.807
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Good Sky RWH-SS-112D PCB relay is a 12 V DC component with a 15 A rating and a single change-over contact. This mini relay, designed for PCB mounting, is suitable for use in various electronic circuits requiring reliable switching. It is commonly applied in automotive, home appliances, and industrial control systems.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Resistance 400Ω
Colour Blue
Connection Solder pins
Contact Material Ag-alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19 x 15.4 x 15 mm
Fall Time 5ms
Height 15mm
Length 19.0mm
Max. pick-up Voltage 9V DC
Max. switching capacity 360W
Maximum Temperature 85°C
Min. pick-up Voltage 0.6V DC
Min. temperature -30°C
Minimum Operating Temperature -30°C
Misc Attribute RWH-SS-112D
Mounting Type PCB
Packaging Type Tray
Response Time 10ms
Switching Voltage Max 110V DC
Type PCB relay
Weight 9g
Width 15.4mm

Reviews

Be the first to submit a review

Trustpilot