GoodSky JE-124D PCB Relay 24V DC 5A 1 Change-Over 1 Piece

Image Representative of Range

GoodSky JE-124D PCB Relay 24V DC 5A 1 Change-Over 1 Piece

MPN
JE-124D
Brand
Good Sky
EAN-13
4064161295831
Order Code
09-2316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 875 in stock

The Good Sky JE-124D is a PCB relay designed for 24 V DC applications, handling up to 5 A with 1 change-over contact. It is ideal for printed circuit board use and offers reliable switching in compact electronic systems. Typical applications include automation systems, control panels, and electronic devices.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Coil Resistance 2880Ω
Connection Solder pins
Contact Material Ag-alloy
Durability 10 5 Operations at Rated Resistive Load
Fall Time 6ms
Length 20mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 6g

Reviews

Be the first to submit a review

Trustpilot