GoodSky JE-112DM PCB Relay 12V DC 8A 1piece

Image Representative of Range

GoodSky JE-112DM PCB Relay 12V DC 8A 1piece

MPN
JE-112DM
Brand
Good Sky
EAN-13
4064161304656
Order Code
09-2315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,312 in stock

The Good Sky JE-112DM is a PCB relay designed for 12 V DC applications, with an 8 A current rating. This mini relay is compact and suitable for printed circuit board mounting. It is typically used in various electronic and automotive applications where reliable switching is needed.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 8A
Coil Resistance 720Ω
Connection Solder pins
Contact Material Ag-alloy
Durability 10 5 Operations at Rated Resistive Load
Fall Time 6ms
Length 20mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 6g

Reviews

Be the first to submit a review

Trustpilot