GoodSky JE-105D Relay PCB 5V DC 5A 1 Change-Over 1 piece

Image Representative of Range

GoodSky JE-105D Relay PCB 5V DC 5A 1 Change-Over 1 piece

MPN
JE-105D
Brand
Good Sky
EAN-13
4064161304625
Order Code
09-2312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 754 in stock

The Good Sky JE-105D is a PCB relay designed for a 5 V DC input and a 5 A load. This mini relay is ideal for printed circuit board applications requiring a single change-over function. Typical uses include electronic devices and control systems where compact and efficient relay solutions are needed.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Coil Resistance 125Ω
Connection Solder pins
Contact Material Ag-alloy
Durability 10 5 Operations at Rated Resistive Load
Fall Time 6ms
Length 20mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 6g

Reviews

Be the first to submit a review

Trustpilot