GoodSky GQ-SH-124LM1F PCB Relay 24V DC 10A Reliable Single Part

Image Representative of Range

GoodSky GQ-SH-124LM1F PCB Relay 24V DC 10A Reliable Single Part

MPN
GQ-SH-124LM1F
Brand
Good Sky
EAN-13
4064161304694
Order Code
09-2311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 874 in stock

The Good Sky GQ-SH-124LM1F is a PCB relay rated at 24 V DC and 10 A, designed for reliable switching in electronic circuits. This compact relay is suitable for printed circuit board mounting, making it ideal for various applications such as industrial control, home automation, and security systems. Manufactured by Good Sky, it is known for its durability and efficiency in handling different loads.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 10A
Coil Resistance 2880Ω
Connection Solder pins
Contact Material Ag-alloy
Durability 10 5 Operations at Rated Resistive Load
2.5 x 104 Operations at TV Rated Load
Fall Time 5ms
Length 18.2mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 9g

Reviews

Be the first to submit a review

Trustpilot