GoodSky GQ-SH-124DM2F PCB Relay 24V DC 16A 1 Maker Single Unit

Image Representative of Range

GoodSky GQ-SH-124DM2F PCB Relay 24V DC 16A 1 Maker Single Unit

MPN
GQ-SH-124DM2F
Brand
Good Sky
EAN-13
4064161304724
Order Code
09-2310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.50
10+ £1.38
100+ £1.25
500+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockBack-order availability date - 27/11/2026

Good Sky's GQ-SH-124DM2F PCB relay operates at 24 V DC and can handle a current of 16 A. This miniature relay is suitable for printed circuit board mounting, making it ideal for compact electronic applications. Typical uses include industrial controls and automation systems.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 1600Ω
Connection Solder pins
Contact Material Ag-alloy
Durability 10 5 Operations at Rated Resistive Load
2.5 x 104 Operations at TV Rated Load
Fall Time 5ms
Length 18.2mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 9g

Reviews

Be the first to submit a review

Trustpilot