GoodSky GQ-SH-112LM1F PCB Relay 12V DC 10A 1 Maker 1 piece

Image Representative of Range

GoodSky GQ-SH-112LM1F PCB Relay 12V DC 10A 1 Maker 1 piece

MPN
GQ-SH-112LM1F
Brand
Good Sky
EAN-13
4064161304687
Order Code
09-2309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 27/11/2026

The Good Sky GQ-SH-112LM1F is a PCB relay designed to handle 12 V DC and a current of up to 10 A. It is ideal for applications requiring reliable switching in compact spaces. Commonly used in automotive, industrial, and home automation systems.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 10A
Coil Resistance 720Ω
Connection Solder pins
Contact Material Ag-alloy
Durability 10 5 Operations at Rated Resistive Load
2.5 x 104 Operations at TV Rated Load
Fall Time 5ms
Length 18.2mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 9g

Reviews

Be the first to submit a review

Trustpilot