GoodSky GQ-SH-112DM2F PCB Relay 12V DC 16A 1 Maker 1 piece

Image Representative of Range

GoodSky GQ-SH-112DM2F PCB Relay 12V DC 16A 1 Maker 1 piece

MPN
GQ-SH-112DM2F
Brand
Good Sky
EAN-13
4064161304717
Order Code
09-2308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.39
10+ £1.29
100+ £1.20
500+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 831 in stock

The Good Sky GQ-SH-112DM2F is a PCB relay designed for a 12 V DC input and can handle a load of up to 16 A. These relays are typically used in printed circuit boards for applications like automotive systems and home appliances. Good Sky, the manufacturer, provides reliable and compact solutions suitable for various electronic devices.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 400Ω
Connection Solder pins
Contact Material Ag-alloy
Durability 10 5 Operations at Rated Resistive Load
2.5 x 104 Operations at TV Rated Load
Fall Time 5ms
Length 18.2mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 9g

Reviews

Be the first to submit a review

Trustpilot