Q. Does it include 24v DC Relay and Relay Socket
A. Hi Donal, thank you for your question. 60-1667 is for the relay only, the relay socket is available separately on 60-1671.
A 4-pole changeover power relay from Good Sky with low coil power consumption, high response time, high reliability and long life, suitable for vending machines, cooking appliances and control equipment.
| Coil Current | 52.8mA |
|---|---|
| Coil Resistance | 650Ω |
| Coil Voltage (DC) | 24V |
| Contact Configuration | 4PDT-CO |
| Height | 36mm |
| Length | 27.6mm |
| Mounting Type | Rail |
| Operating Temperature | -25 to +55°C |
| Rated current | 5A |
| Rated Voltage (AC) | 250V |
| Rated Voltage (DC) | 30V |
| Switching Power | 600VA |
| Width | 21.1mm |
Q. Does it include 24v DC Relay and Relay Socket
A. Hi Donal, thank you for your question. 60-1667 is for the relay only, the relay socket is available separately on 60-1671.