Goobay 60928 2-port speaker changeover switch individually connectable

MPN
60928
Brand
Goobay
EAN-13
4040849609282
Order Code
16-3467
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £8.03 £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 230 in stock

Goobay 60928 2-port speaker changeover switch, also known as 3090101, is a device that enables users to connect and manage two sets of speakers individually with a single amplifier. The unit features robust housing for enhanced durability and reliable performance, making it suitable for applications requiring precise audio routing and control in professional sound systems or multi-room audio configurations. This switch is ideal for engineering use in environments such as recording studios or public address systems where seamless transition between different speaker setups is necessary, thereby ensuring continuity in sound distribution without the need for multiple amplifiers.
Type Speaker changeover switch
Impedance Not Applicable
Colour Black
Height 114mm
No. of Inputs 1
No. of outputs 2
Size 49mm
Switch Function Manual
Weight 410g
Width 175mm

Reviews

Be the first to submit a review

Trustpilot