Goobay 58488 HDMI switch 3 ports LED indicators Ultra HD 3840 x 2160

MPN
58488
Brand
Goobay
EAN-13
4040849584886
Order Code
16-3466
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 375 in stock

Goobay 58488, also known as 3090098, is designed to facilitate seamless high-definition video switching across multiple audiovisual sources. This HDMI switch features three input ports, allowing users to connect up to three HDMI devices to a single display, with support for Ultra HD resolutions of up to 3840 x 2160. The unit is equipped with LED indicators to display the active input channel, ensuring straightforward operation in complex multimedia setups. Its compact design and ability to support high-bandwidth signals make it particularly suitable for professional AV installations, home theatre systems, and digital signage applications.
Type HDMI switch
Connector HDMI
Colour Black
Depth 107mm
Height 19mm
InterFaces (Input) HDMI™
InterFaces (output) HDMI™
No. of Inputs 3
No. of outputs 1
Power Supply Type via screen
Rack size 483 mm (19")
Resolution (max.) 3840 x 2160 p
Supported monitors 1
Switch Function Manual
Weight 107g
Width 107mm

Reviews

Be the first to submit a review

Trustpilot