Goobay 49216 Solar Charger 8000mAh LED Torch Dust & Splash-Proof

MPN
49216
Brand
Goobay
EAN-13
4040849492167
Order Code
09-2294
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.77 £19.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 284 availableBack-order availability date - 21/12/2026

The Goobay Outdoor 8.0 solar charger features an 8000 mAh capacity and a maximum charging current of 200 mA. It includes a compass, LED torch, and flashlight bulb for outdoor use. Ideal for powering devices while camping, it's a reliable solar power bank for outdoor adventures.
Type Solar power bank
Power Rating 8000mAh
Dimensions (L x W x H) 140 x 77 x 22 mm
Charging Slots 2
Factory colour Black
Height 22mm
Length 140mm
Nominal Voltage 3.7
Outputs USB
Weight 295g
Width 77mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot