Goobay 10882 Battery Clip 1x 9V PP3 Splash Protection Durable Design

MPN
10882
Brand
Goobay
EAN-13
4016138581195
Order Code
09-2266
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.700
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

The Goobay 10882 battery clip is a splashproof, T-execution accessory designed to fit a single 9V PP3 battery with dimensions of 26 x 13 x 8 mm. This versatile clip serves as a reliable holder for battery accessories, particularly in applications requiring secure power connections in conditions exposed to moisture. It is ideal for use in electronics projects, portable devices, and other battery-powered equipment.
Type Battery clip
Battery Size 9V PP3
Number of Cells 1
Mount Wire lead
Connector Stud and socket
Dim (L x W x H) 26 x 13 x 8 mm
Factory colour Black
Height 8mm
Length 26mm
Misc Attribute T Style, Splashproof
Width 13mm

Reviews

Be the first to submit a review

Trustpilot