Goobay 10876 Battery Tray for 6x C Batteries Size 159x57.3x24.9 mm

MPN
10876
Brand
Goobay
EAN-13
4040849119828
Order Code
09-2262
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Inc VAT)
3+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 23/06/2026

The Goobay 10876 battery tray is designed for holding six type C batteries securely. It features a compact design with dimensions of 159 x 57.3 x 24.9 mm, making it ideal for efficient power management in various electronic devices. This black battery holder is commonly used in projects requiring portable power solutions.
Type Battery tray
Battery Size C
Number of Cells 6
Connector Stud and socket
Dim (L x W x H) 159 x 57.3 x 24.9 mm
Factory colour Black
Height 24.9mm
Length 159mm
Material (details) Chemical resistant plastic
Misc Attribute Snap Fasteners
Width 57.3mm

Reviews

Be the first to submit a review

Trustpilot